80KXF1200MOOESN30X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of 80KXF1200MOOESN30X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 80KXF1200MOOESN30X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80KXF1200MOOESN30X20 by Rubycon Corporation

80KXF1200MOOESN30X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.92952 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1440 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 80KXF1200MOOESN30X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 80KXF1200MOOESN30X20

This table gives cross-reference parts and alternative options found for 80KXF1200MOOESN30X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80KXF1200MOOESN30X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUH80V122M30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 80KXF1200MOOESN30X20 vs MUH80V122M30X25
LPH122M080E1P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 80KXF1200MOOESN30X20 vs LPH122M080E1P3
LAH-80V122MS41#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, TAIYO YUDEN 80KXF1200MOOESN30X20 vs LAH-80V122MS41#B
KMH80VNSN1200M22B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con 80KXF1200MOOESN30X20 vs KMH80VNSN1200M22B
LG80M1200BP342230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 80KXF1200MOOESN30X20 vs LG80M1200BP342230
LAH-80V122MS31#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, TAIYO YUDEN 80KXF1200MOOESN30X20 vs LAH-80V122MS31#B
LTZ-80V122MS41#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, TAIYO YUDEN 80KXF1200MOOESN30X20 vs LTZ-80V122MS41#B
80AXF1200MEFCSN30X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT Rubycon Corporation 80KXF1200MOOESN30X20 vs 80AXF1200MEFCSN30X20
LAZ-80V122MS31#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, TAIYO YUDEN 80KXF1200MOOESN30X20 vs LAZ-80V122MS31#B
KMH80VS1200M22B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN Chemi-Con 80KXF1200MOOESN30X20 vs KMH80VS1200M22B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80KXF1200MOOESN30X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80KXF1200MOOESN30X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 80KXF1200MOOESN30X20 would you like to use for your alert(s)?
  • Please alert me when 80KXF1200MOOESN30X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80KXF1200MOOESN30X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80KXF1200MOOESN30X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80KXF1200MOOESN30X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80KXF1200MOOESN30X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80KXF1200MOOESN30X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: