80HCPS1848HM
Description: FCBGA-784, Tray

Overview of 80HCPS1848HM by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
80HCPS1848HMI Renesas Electronics Corporation RapidIO Switch
80HCPS1848HM Renesas Electronics Corporation RapidIO Switch

CAD Models for 80HCPS1848HM by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80HCPS1848HM by Integrated Device Technology Inc

80HCPS1848HM
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
FCBGA
Package Description
FCBGA-784
Pin Count
784
Manufacturer Package Code
HM784
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B784
JESD-609 Code
e0
Length
29 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
784
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Seated Height-Max
2.83 mm
Supply Voltage-Nom
1 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
Want to compare parts?
  1. 80HCPS1848HM
    Integrated Device Technology Inc
    FCBGA-784, Tray
    VS

Related Parts for 80HCPS1848HM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80HCPS1848HM by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80HCPS1848HM by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 80HCPS1848HM would you like to use for your alert(s)?
  • Please alert me when 80HCPS1848HM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80HCPS1848HM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80HCPS1848HM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80HCPS1848HM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80HCPS1848HM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80HCPS1848HM by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: