Diodes
80EPF10
Description: Rectifier Diode, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN

Overview of 80EPF10 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 80EPF10 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80EPF10 by International Rectifier

80EPF10
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AC
Package Description
TO-247AC, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
80 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.48 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 80EPF10
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN
    VS

Alternate Parts for 80EPF10

This table gives cross-reference parts and alternative options found for 80EPF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80EPF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
80EPF10 Rectifier Diode, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN Vishay Intertechnologies 80EPF10 vs 80EPF10
Part Number Description Manufacturer Compare
80EPF10 Rectifier Diode, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN Vishay Intertechnologies 80EPF10 vs 80EPF10
85EPF10 Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, TO-247AC, POWIRTAB-1 International Rectifier 80EPF10 vs 85EPF10
80EPF10PBF Rectifier Diode, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN International Rectifier 80EPF10 vs 80EPF10PBF

Related Parts for 80EPF10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80EPF10 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80EPF10 by International Rectifier

  • Please alert me when 80EPF10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 80EPF10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80EPF10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 80EPF10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80EPF10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80EPF10 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: