-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-80CNQ035A
|
Mouser Electronics | Schottky Diodes & Rectifiers 35V 80A Schottky D61-8 RoHS: Not Compliant | 0 |
|
$13.2500 / $14.1700 | Order Now |
|
ComSIT USA | 80 A NEW GENERATION 3 D-61 PACKAGE SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80CNQ035A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
80CNQ035A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, D-61-8, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 5800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 80CNQ035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80CNQ035SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035SM-G |
80CNQ035PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035PBF |
80CNQ035ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon | Microchip Technology Inc | 80CNQ035A vs 80CNQ035ASM |
80CNQ035ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, LEAD FREE, PLASTIC, D-61-8-SM, 3 PIN | International Rectifier | 80CNQ035A vs 80CNQ035ASMPBF |
80CNQ035ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 80CNQ035A vs 80CNQ035ASL |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, | Microsemi Corporation | 80CNQ035A vs 80CNQ035 |
80CNQ035A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8, 3 PIN | International Rectifier | 80CNQ035A vs 80CNQ035A |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035 |
80CNQ035R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035R |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035 |