Part Details for 809S060-2-632G by Glenair Inc
Overview of 809S060-2-632G by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1632GPTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 16 Positions, Nylon66 ,GW Compatible, Tape and Reel, with pegs. | |
10127820-0632GPTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. | |
10127819-1632GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 16 Positions, Nylon66 ,GW Compatible, Tape and Reel. |
Price & Stock for 809S060-2-632G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3001
|
Newark | Connector |Glenair 809S060-2-632G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$51.0900 / $195.6300 | Buy Now |
DISTI #
3937-809S060-2-632G-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$205.9690 / $342.9800 | Buy Now |
DISTI #
809S060-2-632G
|
Avnet Americas | Heat Shrink Boot Lipped 2 Size Elastomer Straight - Bulk (Alt: 809S060-2-632G) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-809S060-2-632G
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ pcs start 4 wks | 0 |
|
$47.9300 / $193.2300 | Order Now |
DISTI #
71119925
|
Verical | 809S060-2-632G Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$34.9231 / $111.5641 | Buy Now |
DISTI #
77960502
|
Verical | 809S060-2-632G Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$111.5641 / $185.7821 | Buy Now |
DISTI #
GLE809S060-2-632G
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 0 |
|
$114.6118 / $195.6285 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 13 |
|
$133.8800 / $222.9400 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 13 |
|
$205.9690 / $342.9800 | Buy Now |