Part Details for 809B060-6H by Glenair Inc
Overview of 809B060-6H by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809B060-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5177
|
Newark | Connector |Glenair 809B060-6H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$103.8800 / $397.8500 | Buy Now |
DISTI #
3937-809B060-6H-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$441.7690 / $735.6600 | Buy Now |
DISTI #
2899-809B060-6H-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
809B060-6H
|
Avnet Americas | Connector Accessories Lipped Shrink Boot Type 2 Zero Halogen Shell Size 19/21/23 45° Black - Bulk (Alt: 809B060-6H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
RFQ | |
DISTI #
631-809B060-6H
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$108.2100 / $248.8900 | Order Now |
DISTI #
GLE809B060-6H
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 0 |
|
$245.8318 / $419.6070 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 80 |
|
$287.1500 / $478.1800 | Buy Now |
DISTI #
809B060-6H
|
Avnet Abacus | (Alt: 809B060-6H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 83 |
|
$441.7690 / $735.6600 | Buy Now |
Part Details for 809B060-6H
809B060-6H CAD Models
809B060-6H Part Data Attributes
|
809B060-6H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809B060-6H
Glenair Inc
Connector Accessory, Boot,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | POLYOLEFIN |