Part Details for 809B060-4 by Glenair Inc
Overview of 809B060-4 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809B060-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5171
|
Newark | Connector |Glenair 809B060-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$76.1300 / $291.5900 | Buy Now |
DISTI #
3937-809B060-4-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$307.0000 / $511.2200 | Buy Now |
DISTI #
809B060-4
|
Avnet Americas | BOOT SHRINK 45 DEGREE - Bulk (Alt: 809B060-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 224 Factory Stock |
|
$288.6526 | Buy Now |
DISTI #
631-809B060-4
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps COMMERCIAL RoHS: Compliant | 3 |
|
$84.7700 / $297.5800 | Buy Now |
DISTI #
GLE809B060-4
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY | Americas - 1 in Stock |
|
$121.0545 / $291.5865 | Buy Now |
DISTI #
77967327
|
Verical | Lipped 45Degree Angle Shrink Boots Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$52.0641 / $68.6923 | Buy Now |
DISTI #
77963378
|
Verical | Lipped 45Degree Angle Shrink Boots Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$68.6923 / $276.9103 | Buy Now |
DISTI #
809B060-4
|
TTI | Heat Shrink Cable Boots & End Caps COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.7600 / $263.4000 | Buy Now |
DISTI #
GLE809B060-4
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 4 |
|
$121.0545 / $291.5865 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 158 |
|
$199.5500 / $332.2900 | Buy Now |
Part Details for 809B060-4
809B060-4 CAD Models
809B060-4 Part Data Attributes
|
809B060-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809B060-4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |