There are no models available for this part yet.
Overview of 809S060-3H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 809S060-3H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5203
|
Newark | Heat-Shrink Boot, 24Mm, Black, Shrink Ratio:-, I.d. Supplied - Imperial:0.945", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.197" Rohs Compliant: Yes |Glenair 809S060-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$46.7600 / $62.2400 | Buy Now | |
DISTI #
49AC6244
|
Newark | 809S060-3H Rohs Compliant: Yes |Glenair 809S060-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8300 / $193.2800 | Buy Now | |
DISTI #
3937-809S060-3H-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
278 In Stock |
|
$183.1230 / $304.9700 | Buy Now | |
DISTI #
809S060-3H
|
Avnet Americas | Connector Accessories Heat-Shrinkable Boot - Bulk (Alt: 809S060-3H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 21000 Factory Stock |
|
$149.1439 | Buy Now | |
DISTI #
12AJ5203
|
Avnet Americas | Connector Accessories Heat-Shrinkable Boot - Bulk (Alt: 12AJ5203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$47.1000 / $62.2400 | Buy Now | |
DISTI #
654-809S0603H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID RoHS: Compliant | 57 |
|
$50.1800 / $73.9200 | Buy Now | |
DISTI #
GLE809S060-3H
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY ACCESSORY | Americas - 63 in Stock |
|
$33.2561 / $34.0875 | Buy Now | |
DISTI #
77967369
|
Verical | Heat Shrink Molded Boot ST Elastomer Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$31.0513 / $40.9744 | Buy Now | |
DISTI #
77963888
|
Verical | Heat Shrink Molded Boot ST Elastomer Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$40.9744 / $165.1923 | Buy Now | |
DISTI #
809S060-3H
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$42.6100 | Buy Now |
CAD Models for 809S060-3H by Glenair Inc
Part Data Attributes for 809S060-3H by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks, 1 Day
|
Samacsys Manufacturer
|
Glenair
|
Connector Support Type
|
HEAT SHRINK BOOT
|
Jacket Material
|
POLYOLEFIN
|