There are no models available for this part yet.
Overview of 809A060-5H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 809A060-5H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5161
|
Newark | Connector |Glenair 809A060-5H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$60.3700 / $231.2000 | Buy Now | |
DISTI #
3937-809A060-5H-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$256.7380 / $427.5100 | Buy Now | |
DISTI #
2899-809A060-5H-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$464.2760 / $827.6500 | Buy Now | |
DISTI #
809A060-5H
|
Avnet Americas | BOOT - Bulk (Alt: 809A060-5H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 256 Factory Stock |
|
$237.7179 | Buy Now | |
DISTI #
654-809A0605H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LIPPED RT ANGLE BOOT SHRK BOOT SEMI RIGID RoHS: Compliant | 0 |
|
$70.8800 / $130.2100 | Order Now | |
DISTI #
GLE809A060-5H
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY | Americas - 9 in Stock |
|
$51.0761 / $52.3530 | Buy Now | |
DISTI #
809A060-5H
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LIPPED RT ANGLE BOOT SHRK BOOT SEMI RIGID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.8800 / $228.6300 | Buy Now | |
DISTI #
GLE809A060-5H
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 28 |
|
$51.0761 / $52.3530 | Buy Now | |
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 189 |
|
$166.8800 / $277.8800 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 187 |
|
$256.7380 / $427.5100 | Buy Now |
CAD Models for 809A060-5H by Glenair Inc
Part Data Attributes for 809A060-5H by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Connector Support Type
|
HEAT SHRINK BOOT
|
Jacket Material
|
POLYOLEFIN
|