Part Details for 8094 by Advanced Semiconductor Inc
Overview of 8094 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780948GF(A)-XXX-3BA | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), QFP, / | |
54242-809401900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54112-809401250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |