Part Details for 80910080 by Interpower Corporation
Overview of 80910080 by Interpower Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80910080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | "Touchproof" Fuse Holder - 250VAC - For Fuse Size 1/4"x1-1/4" / 5x20mm - 3.18mm Max. Panel Thickness - High Profile/Rear Hex Nut - Black. RoHS: Compliant |
5 In Stock |
|
$3.4600 / $5.1200 | Buy Now |