Part Details for 809061-000 by TE Connectivity
Results Overview of 809061-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-809061900LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 6 Positions. | |
54121-809061800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 809061-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4455633
|
Farnell | CABLE MANAGEMENT ACCESSORIES RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 60 |
|
$27.5304 / $29.1194 | Buy Now |
DISTI #
3201475
|
Farnell | 202D121-3-60-0 RoHS: Compliant Min Qty: 325 Lead time: 15 Weeks, 5 Days Container: Each | 0 |
|
$19.5206 | Buy Now |
DISTI #
809061-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 809061-000) RoHS: Not Compliant Min Qty: 325 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6064 / $13.8680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 24 Weeks Container: Bag |
0 Bag |
|
$14.1000 | Buy Now |
|
Onlinecomponents.com | 202D121-3-60-0 RoHS: Compliant |
394 In Stock |
|
$14.5500 / $17.9600 | Buy Now |
DISTI #
73551816
|
Verical | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 74 |
|
$17.1600 / $17.7700 | Buy Now |
DISTI #
RYC202D121-3-60-0
|
Interstate Connecting Components | 202D121-3-60-0 | 0 |
|
$17.0000 / $17.2538 | Buy Now |
DISTI #
809061-000
|
Avnet Abacus | (Alt: 809061-000) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
809061-000
|
Avnet Abacus | (Alt: 809061-000) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 202D121-3-60-0 RoHS: Compliant |
394 In Stock |
|
$14.5500 / $17.9600 | Buy Now |
Part Details for 809061-000
809061-000 CAD Models
809061-000 Part Data Attributes
|
809061-000
TE Connectivity
Buy Now
|
Compare Parts:
809061-000
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |