Part Details for 8090 by Keystone Electronics Corp
Results Overview of 8090 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8090 Information
8090 by Keystone Electronics Corp is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54121-809041750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54121-809081450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3421
|
Newark | Cushioned Cable Clamp/ Bulk |Keystone 8090 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8890 / $0.9610 | Buy Now |
DISTI #
36-8090-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2257 In Stock |
|
$0.6638 / $1.6400 | Buy Now |
DISTI #
534-8090
|
Mouser Electronics | Cable Mounting & Accessories METAL CLAMP RoHS: Compliant | 663 |
|
$0.6630 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk |
0 Bulk |
|
$1.1700 | Buy Now |
DISTI #
000000000002597788
|
Sager | Cable Mounting & Accessories METAL CLAMP Min Qty: 500 | 0 |
|
$0.7664 / $1.3400 | Buy Now |
Part Details for 8090
8090 CAD Models
8090 Part Data Attributes
|
8090
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8090
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |