Part Details for 809-43-040-10-001000 by Mill-Max Mfg Corp
Overview of 809-43-040-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 809-43-040-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1395-ND
|
DigiKey | CONN RCPT 40POS GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
40 In Stock |
|
$11.8607 / $23.0100 | Buy Now |
DISTI #
575-8094304010001000
|
Mouser Electronics | Power to the Board Shrouded Signal Pwr Socket, T/H RoHS: Compliant | 56 |
|
$11.4600 / $13.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.4300 | Buy Now |
DISTI #
000000000005523717
|
Sager | Power to the Board Shrouded Signal Pwr Socket, T/H Min Qty: 50 | 0 |
|
$9.2400 / $27.9700 | Buy Now |
Part Details for 809-43-040-10-001000
809-43-040-10-001000 CAD Models
809-43-040-10-001000 Part Data Attributes
|
809-43-040-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
809-43-040-10-001000
Mill-Max Mfg Corp
SIGNAL CONN 40P POWER SOCKET
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |