There are no models available for this part yet.
Overview of 809-203D by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GX36420-3-DNT | Renesas Electronics Corporation | 4 × 64Gbps Linear TIA | |
R4F20203DFD#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion), LQFP, / | |
DAC1203D160HW-C1 | Renesas Electronics Corporation | Dual 12 bits DAC, up to 160 MHz, 2 x interpolation |
Price & Stock for 809-203D by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5095
|
Newark | Connector |Glenair 809-203D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$26.3200 / $84.8800 | Buy Now | |
DISTI #
3937-809-203D-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$78.8150 / $148.8000 | Buy Now | |
DISTI #
809-203D
|
Avnet Americas | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE - Bulk (Alt: 809-203D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | ||
DISTI #
631-809-203D
|
Mouser Electronics | Extraction, Removal & Insertion Tools COMMERCIAL RoHS: Compliant | 48 |
|
$35.1200 / $62.8700 | Buy Now | |
DISTI #
71124069
|
Verical | Insertion/Extraction Tool Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$20.8333 | Buy Now | |
DISTI #
77963144
|
Verical | Insertion/Extraction Tool Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$20.8333 / $80.6026 | Buy Now | |
DISTI #
809-203D
|
TTI | Extraction, Removal & Insertion Tools COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.3100 / $91.3600 | Buy Now | |
DISTI #
GLE809-203D
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$43.8586 / $84.8745 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 661 |
|
$51.2300 / $96.7200 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 6 |
|
$78.8153 / $148.8000 | Buy Now |
CAD Models for 809-203D by Glenair Inc
Part Data Attributes for 809-203D by Glenair Inc
809-203D
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
809-203DGlenair IncVS
-