Part Details for 809-198ZNU10U6-02A by Glenair Inc
Overview of 809-198ZNU10U6-02A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-198ZNU10U6-02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5056
|
Newark | Connector |Glenair 809-198ZNU10U6-02A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$79.0900 / $255.0500 | Buy Now |
DISTI #
3937-809-198ZNU10U6-02A-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$381.8800 | Buy Now |
DISTI #
2992-809-198ZNU10U6-02A-ND
|
DigiKey | MIGHTY MOUSE CONNECONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$172.1800 / $622.7200 | Buy Now |
DISTI #
809-198ZNU10U6-02A
|
Avnet Americas | Protective Cover for 804 Series Push-Pull Mighty Mouse Connectors 10 Shell Size Plug - Bulk (Alt: 809-198ZNU10U6-02A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-809198ZNU10U602A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 51-100 2 weeks | 0 |
|
$67.5700 / $138.5300 | Order Now |
DISTI #
GLE809-198ZNU10U6-02A
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$136.8175 / $255.1500 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - CIRCULAR MIGHTY MOUS Min Qty: 1 | 13 |
|
$159.8200 / $290.7700 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 17 |
|
$236.8460 / $447.1500 | Buy Now |
Part Details for 809-198ZNU10U6-02A
809-198ZNU10U6-02A CAD Models
809-198ZNU10U6-02A Part Data Attributes
|
809-198ZNU10U6-02A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-198ZNU10U6-02A
Glenair Inc
Assembly Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |