Part Details for 809-198NF14G6-19A by Glenair Inc
Overview of 809-198NF14G6-19A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 809-198NF14G6-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5049
|
Newark | Connector |Glenair 809-198NF14G6-19A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$103.5000 / $333.7500 | Buy Now |
DISTI #
2992-809-198NF14G6-19A-ND
|
DigiKey | MIGHTY MOUSE CONNECONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$225.3400 / $814.8800 | Buy Now |
DISTI #
809-198NF14G6-19A
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-198NF14G6-19A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 115 Factory Stock |
|
$461.2253 | Buy Now |
DISTI #
631-809-198NF14G619A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 101+ start 3 weeks AOC | 0 |
|
$139.3800 / $223.0300 | Order Now |
DISTI #
71122216
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$81.8974 | Buy Now |
DISTI #
77959171
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$81.8974 / $316.9487 | Buy Now |
DISTI #
GLE809-198NF14G6-19A
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$172.4839 / $333.7470 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - CIRCULAR MIGHTY MOUS Min Qty: 1 | 76 |
|
$201.4800 / $380.3400 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 76 |
|
$309.9690 / $585.1400 | Buy Now |
Part Details for 809-198NF14G6-19A
809-198NF14G6-19A CAD Models
809-198NF14G6-19A Part Data Attributes
|
809-198NF14G6-19A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-198NF14G6-19A
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |