Part Details for 809-141NF0806 by Glenair Inc
Overview of 809-141NF0806 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 809-141NF0806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3796
|
Newark | 809-141Nf0806 |Glenair 809-141NF0806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$54.6800 / $201.7500 | Buy Now |
DISTI #
631-809-141NF0806
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$57.0100 / $221.4300 | Order Now |
Part Details for 809-141NF0806
809-141NF0806 CAD Models
809-141NF0806 Part Data Attributes
|
809-141NF0806
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-141NF0806
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |