Part Details for 809-108C21 by Glenair Inc
Overview of 809-108C21 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-108C21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4869
|
Newark | Connector |Glenair 809-108C21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$44.0800 / $142.1500 | Buy Now |
DISTI #
3937-809-108C21-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$212.8400 | Buy Now |
DISTI #
809-108C21
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-108C21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
631-809-108C21
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 wks AOC | 0 |
|
$40.1000 / $90.5900 | Order Now |
DISTI #
GLE809-108C21
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$76.2586 / $142.2225 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 33 |
|
$132.0000 / $249.2000 | Buy Now |
Part Details for 809-108C21
809-108C21 CAD Models
809-108C21 Part Data Attributes
|
809-108C21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-108C21
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 9 |