Part Details for 809-093 by Glenair Inc
Results Overview of 809-093 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4846
|
Newark | Adaptor, 20Awg Wire, Accessory Type:Wire Adaptor, For Use With:Glenair 80 Mighty Mouse Series Crim... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$7.1300 / $9.6700 | Buy Now |
DISTI #
12AJ4846
|
Avnet Americas | MIGHTY MOUSE CONNECTORS - Bulk (Alt: 12AJ4846) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk |
138 Partner Stock |
|
$7.8200 / $9.6700 | Buy Now |
DISTI #
809-093
|
Avnet Americas | MIGHTY MOUSE CONNECTORS - Bulk (Alt: 809-093) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$4.9027 / $18.4919 | Buy Now |
DISTI #
654-809-093
|
Mouser Electronics | Crimpers / Crimping Tools COMMERCIAL RoHS: Compliant | 77 |
|
$8.3200 / $10.3200 | Buy Now |
DISTI #
GLE809-093
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 22 in Stock |
|
$5.6766 / $5.8185 | Buy Now |
DISTI #
809-093
|
TTI | Crimpers / Crimping Tools COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 575 In Stock |
|
$5.8800 / $6.4800 | Buy Now |
DISTI #
GLE809-093
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 67 |
|
$5.6766 / $5.8185 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 764 |
|
$5.8782 / $6.4781 | Buy Now |
DISTI #
809-093
|
Avnet Abacus | (Alt: 809-093) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 880 |
|
$20.1384 / $38.0200 | Buy Now |
Part Details for 809-093
809-093 CAD Models
809-093 Part Data Attributes
|
809-093
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-093
Glenair Inc
Connector Accessory,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |