Part Details for 809-087-07G6-00 by Glenair Inc
Overview of 809-087-07G6-00 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6007-G63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, G-Key, 3.55mm, Header | |
345-6007-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, G-Key, 4.55mm, Header | |
345-6107-G63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, G-Key, 3.55mm, Header |
Price & Stock for 809-087-07G6-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE809-087-07G6-00
|
Interstate Connecting Components | MM 804 SZ7 PUSH PULL RUBBER CVR RECPT | 0 |
|
Buy Now |