There are no models available for this part yet.
Overview of 809-084-10G3-03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-G34-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
53610-G34-6LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
53610-G34-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 809-084-10G3-03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4805
|
Newark | Connector |Glenair 809-084-10G3-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$57.5400 / $220.3900 | Buy Now | |
DISTI #
3937-809-084-10G3-03-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$321.6700 | Buy Now | |
DISTI #
809-084-10G3-03
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-084-10G3-03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | ||
DISTI #
631-809-084-10G3-03
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$53.9900 / $130.7200 | Order Now | |
DISTI #
GLE809-084-10G3-03
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
Buy Now |
CAD Models for 809-084-10G3-03 by Glenair Inc
Part Data Attributes for 809-084-10G3-03 by Glenair Inc
809-084-10G3-03
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
809-084-10G3-03Glenair IncVS
-