Part Details for 809-035Z118W by Glenair Inc
Overview of 809-035Z118W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-035Z118W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4741
|
Newark | Connector |Glenair 809-035Z118W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$47.9300 / $154.5700 | Buy Now |
DISTI #
3937-809-035Z118W-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$231.4600 | Buy Now |
DISTI #
809-035Z118W
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-035Z118W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-809-035Z118W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$40.9600 / $83.9600 | Order Now |
DISTI #
GLE809-035Z118W
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$82.9229 / $154.6290 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$96.8600 / $176.2200 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 10 |
|
$143.5230 / $270.9800 | Buy Now |
Part Details for 809-035Z118W
809-035Z118W CAD Models
809-035Z118W Part Data Attributes
|
809-035Z118W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-035Z118W
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |