Part Details for 809-035NF09W by Glenair Inc
Results Overview of 809-035NF09W by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-035NF09W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4723
|
Newark | Connector |Glenair 809-035NF09W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$29.4100 / $94.8400 | Buy Now |
DISTI #
809-035NF09W
|
Avnet Americas | Hex Jam Nut for Mighty Mouse Receptacle Connectors Aluminum/Cadmium with Olive Drab - Bulk (Alt: 809... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$25.3440 / $91.8750 | Buy Now |
DISTI #
631-809-035NF09W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 5 wks AOC | 0 |
|
$26.3800 / $95.0500 | Order Now |
DISTI #
GLE809-035NF09W
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$50.8918 / $94.9050 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$59.4500 / $108.1500 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 10 |
|
$88.0922 / $166.2800 | Buy Now |
Part Details for 809-035NF09W
809-035NF09W CAD Models
809-035NF09W Part Data Attributes
|
809-035NF09W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-035NF09W
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |