Part Details for 809-035MT20W by Glenair Inc
Overview of 809-035MT20W by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-035MT20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3735
|
Newark | 809-035Mt20W |Glenair 809-035MT20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$44.1800 / $142.4300 | Buy Now |
DISTI #
631-809035MT20W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$40.3900 / $82.7900 | Order Now |
DISTI #
GLE809-035MT20W
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 809-035MT20W
809-035MT20W CAD Models
809-035MT20W Part Data Attributes
|
809-035MT20W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-035MT20W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |