There are no models available for this part yet.
Overview of 808G by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3808GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPA1808GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for 808G by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71082059
|
RS | Erem,5 in. in.tegrated Circuit Maintenance Tool For Up To 32 Pins | Weller 808G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$166.4400 | Buy Now | |
DISTI #
WEL.808G
|
TME | Pliers, flat,specialist, ESD, 130mm, Erem Min Qty: 1 | 0 |
|
$165.8800 / $178.6400 | RFQ |