Part Details for 80817014 by Crouzet
Overview of 80817014 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80817014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4996
|
Newark | Dc Brush Geared Motor 808170 Dir.=2 3000Rpm Vdc=24 Ratio=125 |Crouzet 80817014 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
Buy Now | |
DISTI #
2266-80817014-ND
|
DigiKey | MOTOR 828100 GEARBOX RC65 - BASE Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
95 In Stock |
|
$194.1500 / $209.6800 | Buy Now |
DISTI #
80817014-ND
|
DigiKey | MOTOR 828100 GEARBOX RC65 - BASE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.7100 | Buy Now |
DISTI #
874-80817014
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Geared Motor 808170 Dir.=2 3000RPM Vdc=24 Ratio=125 RoHS: Compliant | 6 |
|
$205.1800 | Buy Now |
DISTI #
71085639
|
RS | Motor, Motor 828100+Gearbox RC65 - BASE=3000 - 24VDC - ratio 125 | Crouzet 80817014 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$280.3000 | RFQ |
|
Onlinecomponents.com | 17 Watts Brushed DC Motors RoHS: Compliant |
95 Partner Stock |
|
$179.6800 / $259.8000 | Buy Now |
DISTI #
61241201
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 95 |
|
$182.0600 / $196.6200 | Buy Now |
DISTI #
80817014-CRO
|
TME | Motor: DC | 95 |
|
Buy Now | |
|
Master Electronics | 17 Watts Brushed DC Motors RoHS: Compliant |
95 Partner Stock |
|
$179.6800 / $259.8000 | Buy Now |
|
Neutron USA | DC Brush Geared Motor 808170, 10W 24VDC, Out: 21rpm, Ratio: 125 | 50 |
|
$546.7300 | Buy Now |
Part Details for 80817014
80817014 CAD Models
80817014 Part Data Attributes
|
80817014
Crouzet
Buy Now
|
Compare Parts:
80817014
Crouzet
|
Samacsys Manufacturer | Crouzet |