Part Details for 80813000000 by Littelfuse Inc
Overview of 80813000000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80813000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7683
|
Newark | Fuse 250V Fa Te5 3A/ Tr |Littelfuse 80813000000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
80813000000-ND
|
DigiKey | FUSE BRD MT 3A 250VAC 350VDC RAD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.1238 | Buy Now |
DISTI #
576-80813000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V FA 3A TE5 RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
75574688
|
RS | FUSE 250V FA TE5 3A | Littelfuse 80813000000 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE 3A 250V FA TE5 RADIAL | 0 |
|
$3.5490 / $3.9039 | RFQ |
Part Details for 80813000000
80813000000 CAD Models
80813000000 Part Data Attributes
|
80813000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80813000000
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4.65 mm | |
Body Height | 8.85 mm | |
Body Length or Diameter | 8.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
Alternate Parts for 80813000000
This table gives cross-reference parts and alternative options found for 80813000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80813000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
80813000075 | Littelfuse Inc | $3.4550 | Electric Fuse | 80813000000 vs 80813000075 |