Part Details for 80812500440 by Littelfuse Inc
Results Overview of 80812500440 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80812500440 Information
80812500440 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 80812500440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8298
|
Newark | Fuse 250V Fa Te5 2.5A/ Bulk |Littelfuse 80812500440 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1900 | Buy Now |
DISTI #
80812500440-ND
|
DigiKey | FUSE BRD MNT 2.5A 250VAC 450VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
880 In Stock |
|
$1.9116 / $4.2700 | Buy Now |
DISTI #
576-80812500440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V FA TE5 2.5A Short Leads RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
75574687
|
RS | FUSE 250V FA TE5 2.5A | Littelfuse 80812500440 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Bulk |
0 Bulk |
|
$1.9900 | Buy Now |
DISTI #
000000000007266545
|
Sager | FUSE 250V FA TE5 2.5A Min Qty: 1000 | 0 |
|
Buy Now |
Part Details for 80812500440
80812500440 CAD Models
80812500440 Part Data Attributes
|
80812500440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80812500440
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 250VAC, 450VDC, 200A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.65 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 8.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |