Part Details for 80803006 by Crouzet
Overview of 80803006 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80803006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C4018
|
Newark | Dc Brush Geared Motor 808030 Dir.=2 3000Rpm Vdc=12 Ratio=65/2 |Crouzet 80803006 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.4200 | Buy Now |
DISTI #
80803006-ND
|
DigiKey | GEARMOTOR 80 RPM 12V Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-80803006
|
Mouser Electronics | AC, DC & Servo Motors 12VDC 65 2:1 STD 8MM AXE RoHS: Compliant | 0 |
|
$227.8500 | Order Now |
DISTI #
70158889
|
RS | DC Geared Motor, 12 V, 80 RPM, 2 Nm, 42 mm (Max.), 125 mm (Max.) | Crouzet 80803006 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$225.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5500 / $219.4200 | Buy Now |