Part Details for 807903-000 by TE Connectivity
Overview of 807903-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 807903-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807903-000
|
Avnet Americas | Splice Terminal 4.2mm - Bulk (Alt: 807903-000) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4290 / $0.8938 | Buy Now |
DISTI #
RYCD-110-0213
|
Heilind Electronics | D-110-0213 | Americas - 0 in Stock |
|
$0.7761 / $1.0896 | Buy Now |
|
Onlinecomponents.com | D-110-0213 | 0 |
|
$0.9060 / $2.4820 | Buy Now |
DISTI #
RYCD-110-0213
|
Interstate Connecting Components | D-110-0213 | 0 |
|
$0.7761 / $1.0896 | Buy Now |
DISTI #
807903-000
|
Avnet Abacus | (Alt: 807903-000) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-110-0213 | 0 |
|
$0.9060 / $2.4820 | Buy Now |
Part Details for 807903-000
807903-000 CAD Models
807903-000 Part Data Attributes
|
807903-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
807903-000
TE Connectivity
SOLDER SLEEVE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |