Part Details for 8077 by Heyco
Overview of 8077 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-807721150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
54122-807721250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 8077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-8077
|
Mouser Electronics | AC Power Plugs & Receptacles 8075-900 (T-TAP BLADE PREMOLD) | 0 |
|
$0.3900 / $0.4190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3989 / $0.5908 | Buy Now |
DISTI #
HEY8077
|
DB Roberts | 8075-900 T-TAP BLADE PREMOLD | 0 |
|
RFQ |
Part Details for 8077
8077 CAD Models
8077 Part Data Attributes
|
8077
Heyco
Buy Now
|
Compare Parts:
8077
Heyco
|
Samacsys Manufacturer | Heyco |