There are no models available for this part yet.
Overview of 8076 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8076-AL | Coilcraft Inc | SMPS Transformer | |
RFB0807-680L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CR8076-ALD | Coilcraft Inc | SMPS Transformer |
Price & Stock for 8076 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-8076
|
Mouser Electronics | AC Power Plugs & Receptacles 8076-000 (T-TAP BLADE PREMOLD) | 0 |
|
$0.4090 / $0.4570 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4040 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 26000 Factory Stock |
|
$0.4168 / $0.6266 | Buy Now | ||
DISTI #
HEY8076
|
DB Roberts | 8076-000 T-TAP BLADE PREMOLD | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 26000 Factory Stock |
|
$0.4168 / $0.6266 | Buy Now |