Part Details for 8076-440-A by RAF Electronic Hardware
Overview of 8076-440-A by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8076-AL | Coilcraft Inc | SMPS Transformer | |
RFB0807-680L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CR8076-ALD | Coilcraft Inc | SMPS Transformer |
Price & Stock for 8076-440-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8387
|
Newark | 3/16 Od X 4.00 Lg X 1.00 Ht |Raf Electronic Hardware 8076-440-A RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 9255 |
|
$4.3100 / $6.1500 | Buy Now |
DISTI #
1772-3241-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9492 / $6.8200 | Buy Now |
DISTI #
761-8076-440-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3/16 OD X 4.00 Lg X 1.00 Ht Round handle RoHS: Compliant | 0 |
|
$3.9400 / $5.7100 | Order Now |
DISTI #
71740889
|
RS | Round Handle, 3/16 OD X 4.00 Lg X 1.00 Ht | RAF 8076-440-A RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1038 Factory Stock |
|
$3.7800 / $4.6400 | Buy Now |
DISTI #
RAF8076-440-A
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 1038 Factory Stock |
|
$3.7800 / $4.6400 | Buy Now |