There are no models available for this part yet.
Overview of 8073 by Aeroflex / Inmet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-392L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for 8073 by Aeroflex / Inmet
Related Parts for 8073
-
104479-9Terminals and Terminal Blocks
-
DF13-15S-1.25CHeaders and Edge Type Connectors
-
L225J10REFixed Resistors
-
RLB0912-3R3MLFixed Inductors
-
GWS500-24Power Supply Modules
-
RT8073GQWSwitching Regulator or Controllers
-
STM32H743BIT6Microcontrollers
-
TMOV20RP420ENon-linear Resistors
-
FIN1001M5XLine Driver or Receivers