Part Details for 80711000440 by Littelfuse Inc
Overview of 80711000440 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80711000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4563
|
Newark | Fuse, 1A, 300Vac, Time Delay, Radial, Fuse Current:1A, Voltage Rating Vac:300V, Product Range:807 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 80711000440 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.8400 | Buy Now |
DISTI #
F4216-ND
|
DigiKey | FUSE BOARD MNT 1A 300VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
993 In Stock |
|
$1.6186 / $3.8800 | Buy Now |
DISTI #
576-80711000440
|
Mouser Electronics | Fuses with Leads - Through Hole 300V IEC TL 1A TE7 RoHS: Compliant | 0 |
|
$1.6100 / $3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 300VAC RADIAL | 0 |
|
$3.0676 / $3.3744 | RFQ |
Part Details for 80711000440
80711000440 CAD Models
80711000440 Part Data Attributes:
|
80711000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80711000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20000 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | IEC; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 80711000440
This table gives cross-reference parts and alternative options found for 80711000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80711000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80711000000 | Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 80711000440 vs 80711000000 |