Part Details for 8070-3335-07MT10-26PA by Glenair Inc
Results Overview of 8070-3335-07MT10-26PA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8070-3335-07MT10-26PA Information
8070-3335-07MT10-26PA by Glenair Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS43335QDAPRQ1 | Texas Instruments | Automotive 2V to 40V Low Iq Single Boost & Dual Synchronous Buck Controller 38-HTSSOP -40 to 125 | |
UCC28070DWR | Texas Instruments | Two-Phase Interleaved CCM PFC Controller 20-SOIC -40 to 85 | |
UCC28070QPWRQ1 | Texas Instruments | Automotive Two-Phase Interleaved Current Mode PFC Controller 20-TSSOP -40 to 125 |
Price & Stock for 8070-3335-07MT10-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE8070-3335-07MT10-26PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 1 |
|
$2,110.5800 | Buy Now |