There are no models available for this part yet.
Overview of 8070-1627-16M16-55PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-275MLB | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275MLD | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 8070-1627-16M16-55PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLE8070-1627-16M16-55PA
|
Interstate Connecting Components | MM NETT WARRIOR | 0 |
|
Buy Now |