Part Details for 8070-1586-ZNU12-37PA-5 by Glenair Inc
Overview of 8070-1586-ZNU12-37PA-5 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1586-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS |
Price & Stock for 8070-1586-ZNU12-37PA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE8070-1586-ZNU12-37PA-5
|
Interstate Connecting Components | MM NETT WARRIOR | 0 |
|
Buy Now |