Datasheets
807-018-540-207 by: EDAC Inc

Card Edge Connector, 18 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Green Insulator,

Part Details for 807-018-540-207 by EDAC Inc

Overview of 807-018-540-207 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 807-018-540-207

Part # Distributor Description Stock Price Buy
DISTI # 98AJ4234
Newark Connector Rohs Compliant: Yes |Edac 807-018-540-207 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $68.5900
  • 100 $65.7300
  • 250 $59.8600
  • 500 $54.8200
  • 1,000 $45.5000
$45.5000 / $68.5900 Buy Now
DISTI # 151-807-018-540-207-ND
DigiKey CONN EDGE DUAL FMALE 18POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $59.4248
$59.4248 Buy Now
DISTI # 587-807-018-540-207
Mouser Electronics Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant 0
  • 25 $59.1600
  • 50 $57.1500
  • 100 $55.5400
$55.5400 / $59.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks 0
  • 25 $48.3800
$48.3800 Buy Now
Onlinecomponents.com High Temp Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 7 $67.3800
  • 13 $54.4200
  • 19 $52.1300
  • 25 $51.0800
$51.0800 / $67.3800 Buy Now

Part Details for 807-018-540-207

807-018-540-207 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

807-018-540-207 Part Data Attributes

807-018-540-207 EDAC Inc
Buy Now Datasheet
Compare Parts:
807-018-540-207 EDAC Inc Card Edge Connector, 18 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Green Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.343 inch
Body Depth 0.473 inch
Body Length 2.31 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 M3
Mounting Option 2 THREADED
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.708 inch
Termination Type WIRE WRAP
Total Number of Contacts 18
UL Flammability Code 94V-0

Alternate Parts for 807-018-540-207

This table gives cross-reference parts and alternative options found for 807-018-540-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 807-018-540-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
357-018-424-204 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator, EDAC Inc 807-018-540-207 vs 357-018-424-204
357-018-456-268 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.344, Black Insulator, EDAC Inc 807-018-540-207 vs 357-018-456-268
807-018-455-204 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Green Insulator, EDAC Inc 807-018-540-207 vs 807-018-455-204
807-018-524-201 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, EDAC Inc 807-018-540-207 vs 807-018-524-201
357-018-460-204 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Black Insulator, EDAC Inc 807-018-540-207 vs 357-018-460-204
357-018-560-258 Headers and Edge Type Connector, EDAC Inc 807-018-540-207 vs 357-018-560-258
857-018-520-212 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, EDAC Inc 807-018-540-207 vs 857-018-520-212
357-018-524-202 Headers and Edge Type Connector, EDAC Inc 807-018-540-207 vs 357-018-524-202
807-018-542-203 Card Edge Connector, 18 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, EDAC Inc 807-018-540-207 vs 807-018-542-203
357-018-558-208 Headers and Edge Type Connector, EDAC Inc 807-018-540-207 vs 357-018-558-208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 807-018-540-207 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 807-018-540-207 by EDAC Inc

Select Manufacturer
Which Manufacturer of 807-018-540-207 would you like to use for your alert(s)?
  • Please alert me when 807-018-540-207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 807-018-540-207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 807-018-540-207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 807-018-540-207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 807-018-540-207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 807-018-540-207 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: