Part Details for 807-017-458-101 by EDAC Inc
Results Overview of 807-017-458-101 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
807-017-458-101 Information
807-017-458-101 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 807-017-458-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AJ3873
|
Newark | Connector Rohs Compliant: Yes |Edac 807-017-458-101 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8800 / $101.5900 | Buy Now |
DISTI #
151-807-017-458-101-ND
|
DigiKey | CONN EDGE SGL FML 17POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3840 | Buy Now |
DISTI #
587-807-017-458-101
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant | 0 |
|
$72.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$71.6500 | Buy Now |
|
Onlinecomponents.com | High Temp Card Edge Connector - 17 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) T... more RoHS: Compliant | 0 |
|
$68.4500 / $129.7200 | Buy Now |
Part Details for 807-017-458-101
807-017-458-101 CAD Models
807-017-458-101 Part Data Attributes
|
807-017-458-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
807-017-458-101
EDAC Inc
Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.343 inch | |
Body Depth | 0.735 inch | |
Body Length | 2.962 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 807-017-458-101
This table gives cross-reference parts and alternative options found for 807-017-458-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 807-017-458-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
357-017-421-107 | EDAC Inc | $17.0383 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Black Insulator, | 807-017-458-101 vs 357-017-421-107 |
357-017-547-102 | EDAC Inc | $7.4897 | Headers and Edge Type Connector, | 807-017-458-101 vs 357-017-547-102 |
857-017-441-104 | EDAC Inc | $104.5057 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.156, Black Insulator, | 807-017-458-101 vs 857-017-441-104 |
807-017-459-108 | EDAC Inc | $83.3715 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | 807-017-458-101 vs 807-017-459-108 |
307-017-425-168 | EDAC Inc | $10.4299 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.344, Green Insulator, | 807-017-458-101 vs 307-017-425-168 |
357-017-505-104 | EDAC Inc | $7.4897 | Headers and Edge Type Connector, | 807-017-458-101 vs 357-017-505-104 |
307-017-553-102 | EDAC Inc | $16.7635 | Headers and Edge Type Connector, | 807-017-458-101 vs 307-017-553-102 |
357-017-457-102 | EDAC Inc | $16.8798 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | 807-017-458-101 vs 357-017-457-102 |
357-017-505-108 | EDAC Inc | $9.7546 | Headers and Edge Type Connector, | 807-017-458-101 vs 357-017-505-108 |
857-017-521-112 | EDAC Inc | $114.2595 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | 807-017-458-101 vs 857-017-521-112 |