Part Details for 806A by IXYS Integrated Circuits Division
Overview of 806A by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9806-A | Coilcraft Inc | Telecom Transformer | |
148-06A12L | Coilcraft Inc | General Purpose Inductor, 0.08uH, 1 Element, Aluminum-Core, ROHS COMPLIANT | |
148-06A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |