Part Details for 8067 by ACL Inc
Overview of 8067 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7460
|
Newark | Wipe, Nonwoven Cellulose-Poly, 4" X 4", Wipe Material:Nonwoven Cellulose-Poly, Wipe Width:101.6Mm, Wipe Length:101.6Mm, Product Range:- Rohs Compliant: Yes |Acl Staticide 8067 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.1300 | Buy Now |
DISTI #
8067ST-ND
|
DigiKey | WIPES ELECTRONICS 4" X 4" 20/PK Min Qty: 1 Lead time: 6 Weeks Container: Bag |
568 In Stock |
|
$3.5500 | Buy Now |
DISTI #
106CH067
|
Techni-Tool, Inc. | ACL Staticide 8067 Lint-Free 45% Polyester and 55% Cellulose Wipes, 4" x 4", 20/Bag | 0 |
|
$3.5500 | Buy Now |