Part Details for 8060Y0630125JXB by Knowles Capacitors
Overview of 8060Y0630125JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8060Y0630125JXB
8060Y0630125JXB CAD Models
8060Y0630125JXB Part Data Attributes
|
8060Y0630125JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8060Y0630125JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 8060, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.24 mm |
Alternate Parts for 8060Y0630125JXB
This table gives cross-reference parts and alternative options found for 8060Y0630125JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060Y0630125JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8060Y0630125JXC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 8060, | Knowles Capacitors | 8060Y0630125JXB vs 8060Y0630125JXC |
8060F0630125JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 8060, | Knowles Capacitors | 8060Y0630125JXB vs 8060F0630125JXR |
8060Y0630125JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 8060, | Knowles Capacitors | 8060Y0630125JXB vs 8060Y0630125JXT |
8060A0630125JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060Y0630125JXB vs 8060A0630125JXB |
8060H0630125JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 8060, | Knowles Capacitors | 8060Y0630125JXB vs 8060H0630125JXR |
8060J0630125JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060Y0630125JXB vs 8060J0630125JXB |
8060J0630125JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 8060, | Knowles Capacitors | 8060Y0630125JXB vs 8060J0630125JXT |
8060A0630125JXC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 8060, | Knowles Capacitors | 8060Y0630125JXB vs 8060A0630125JXC |