Part Details for 8060Y2500224MRT by Knowles Capacitors
Overview of 8060Y2500224MRT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8060Y2500224MRT
8060Y2500224MRT CAD Models
8060Y2500224MRT Part Data Attributes
|
8060Y2500224MRT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8060Y2500224MRT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | BZ | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.24 mm |
Alternate Parts for 8060Y2500224MRT
This table gives cross-reference parts and alternative options found for 8060Y2500224MRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060Y2500224MRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8060J2500224MRB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060J2500224MRB |
8060J2500224MRC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060J2500224MRC |
8060J2500224MRR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060J2500224MRR |
8060Y2500224MRB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060Y2500224MRB |
8060A2500224MRC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060A2500224MRC |
8060A2500224MRB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060A2500224MRB |
8060F2500224MRC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060F2500224MRC |
8060F2500224MRR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060F2500224MRR |
8060A2500224MRT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060A2500224MRT |
8060A2500224MRR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, BZ, -/+20ppm/Cel TC, 0.22uF, 8060, | Knowles Capacitors | 8060Y2500224MRT vs 8060A2500224MRR |