Part Details for 8060J200P56BCB by Knowles Capacitors
Overview of 8060J200P56BCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8060J200P56BCB
8060J200P56BCB CAD Models
8060J200P56BCB Part Data Attributes
|
8060J200P56BCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8060J200P56BCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 8060, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5.6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 17.8571% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 17.8571% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.24 mm |
Alternate Parts for 8060J200P56BCB
This table gives cross-reference parts and alternative options found for 8060J200P56BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060J200P56BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8060A200P56BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060J200P56BCB vs 8060A200P56BCB |
8060F200P56BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060J200P56BCB vs 8060F200P56BCB |
8060Y200P56BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060J200P56BCB vs 8060Y200P56BCB |
8060H200P56BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060J200P56BCB vs 8060H200P56BCB |