Part Details for 8060F6K00822MXT by Knowles Capacitors
Overview of 8060F6K00822MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8060F6K00822MXT
8060F6K00822MXT CAD Models
8060F6K00822MXT Part Data Attributes
|
8060F6K00822MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8060F6K00822MXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.24 mm |
Alternate Parts for 8060F6K00822MXT
This table gives cross-reference parts and alternative options found for 8060F6K00822MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060F6K00822MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8060A6K00822MXR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060A6K00822MXR |
8060J6K00822MXR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060J6K00822MXR |
8060Y6K00822MXR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060Y6K00822MXR |
8060Y6K00822MXT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060Y6K00822MXT |
8060J6K00822MXB | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060F6K00822MXT vs 8060J6K00822MXB |
8060A6K00822MXT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060A6K00822MXT |
8060H6K00822MXR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060H6K00822MXR |
8060Y6K00822MXB | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060F6K00822MXT vs 8060Y6K00822MXB |
8060J6K00822MXT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 8060, | Knowles Capacitors | 8060F6K00822MXT vs 8060J6K00822MXT |