Part Details for 8060F063487NFCC by Knowles Capacitors
Overview of 8060F063487NFCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8060F063487NFCC
8060F063487NFCC CAD Models
8060F063487NFCC Part Data Attributes
|
8060F063487NFCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8060F063487NFCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.487 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.24 mm |
Alternate Parts for 8060F063487NFCC
This table gives cross-reference parts and alternative options found for 8060F063487NFCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060F063487NFCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8060Y063487NFCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060Y063487NFCT |
8060Y063487NFCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060Y063487NFCB |
8060J063487NFCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060J063487NFCC |
8060J063487NFCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060J063487NFCT |
8060A063487NFCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060A063487NFCT |
8060F063487NFCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060F063487NFCR |
8060F063487NFCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060F063487NFCT |
8060A063487NFCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060A063487NFCB |
8060Y063487NFCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060Y063487NFCR |
8060Y063487NFCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.487uF, 8060, | Knowles Capacitors | 8060F063487NFCC vs 8060Y063487NFCC |