8060F063187NFCC
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060,

Overview of 8060F063187NFCC by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8060F063187NFCC by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8060F063187NFCC by Knowles Capacitors

8060F063187NFCC
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 8060
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.187 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
20.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
63 V
Size Code
8060
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
15.24 mm
Want to compare parts?
  1. 8060F063187NFCC
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060,
    VS

Alternate Parts for 8060F063187NFCC

This table gives cross-reference parts and alternative options found for 8060F063187NFCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060F063187NFCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8060Y063187NFCT Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060Y063187NFCT
8060Y063187NFCC Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060Y063187NFCC
8060J063187NFCC Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060J063187NFCC
8060J063187NFCB Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060J063187NFCB
8060F063187NFCB Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060F063187NFCB
8060A063187NFCT Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060A063187NFCT
8060A063187NFCB Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060A063187NFCB
8060J063187NFCT Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.187uF, 8060, Knowles Capacitors 8060F063187NFCC vs 8060J063187NFCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8060F063187NFCC by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8060F063187NFCC by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 8060F063187NFCC would you like to use for your alert(s)?
  • Please alert me when 8060F063187NFCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8060F063187NFCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8060F063187NFCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8060F063187NFCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8060F063187NFCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8060F063187NFCC by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: