Part Details for 806096-000 by TE Connectivity
Overview of 806096-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 806096-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806096-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 806096-000) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2016 / $15.4840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 25 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$13.0800 | Buy Now |
|
Onlinecomponents.com | 214A311-3/42-0 RoHS: Compliant | 0 |
|
$15.3300 / $15.8000 | Buy Now |
DISTI #
RYC214A311-3/42-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC214A311-3/42-0 MOLDED PART | 0 |
|
$15.7647 / $16.0000 | Buy Now |
DISTI #
806096-000
|
Avnet Abacus | (Alt: 806096-000) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 214A311-3/42-0 RoHS: Compliant | 0 |
|
$15.3300 / $15.8000 | Buy Now |
Part Details for 806096-000
806096-000 CAD Models
806096-000 Part Data Attributes
|
806096-000
TE Connectivity
Buy Now
|
Compare Parts:
806096-000
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |